The Omron D4B1115N is a safety-rated SPDT switch with a maximum current rating of 10A at 400VAC and 14VDC. It features a side roller lever actuator style and a screw mount termination style. The switch has an electrical life of 500,000 cycles and a mechanical life of 30,000,000 cycles. It operates within a temperature range of -40°C to 80°C and has a minimum insulation resistance of 100 ohms.
Omron D4B1115N technical specifications.
| Type | Safety |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Roller Lever |
| Max Current Rating | 10@400VAC 14VDCA |
| Max AC Voltage Rating | 400V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 30000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Operating Force | 9.41N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 1.47N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 21° |
| Minimum Over-Travel | 50° |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D4B1115N to view detailed technical specifications.
No datasheet is available for this part.