The Omron D4B111RN is a safety SPDT switch with a maximum current rating of 10 amps at 400VAC and 14VDC. It features a side roller lever actuator style and a conduit termination style. The switch has a minimum insulation resistance of 100 ohms and a maximum contact resistance of 25 ohms. It is designed for screw mount applications and operates within a temperature range of -40 to 80 degrees Celsius.
Omron D4B111RN technical specifications.
| Type | Safety |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Roller Lever |
| Max Current Rating | 10@400VAC 14VDCA |
| Max AC Voltage Rating | 400V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 30000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Minimum Insulation Resistance | 100MOhm |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 25mOhm |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D4B111RN to view detailed technical specifications.
No datasheet is available for this part.