
The Omron D4BS-7AFS is a disconnect switch with a DPST throw configuration, rated for 2000gf operating force and 120V AC voltage. It features IP67, waterproof, and dust-tight ratings, making it suitable for harsh environments. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles, with an operating temperature range of -40°C to 80°C. It is packaged in bulk and is a screw mount type.
Omron D4BS-7AFS technical specifications.
| Actuator Type | Disconnect |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 2000gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4BS |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4BS-7AFS to view detailed technical specifications.
No datasheet is available for this part.
