
SPDT limit switch featuring a side rotary actuator with a roller lever and screw termination. This snap-action switch offers a 5A current rating at 250VAC and 30VDC, with a 4P4T throw configuration. Designed for chassis or panel mounting, it boasts IP67, waterproof, and dust-tight ratings, with a mechanical life of 10 million cycles and an electrical life of 200,000 cycles. Operating force is 580gf, and it functions as an On-Mom switch with cable leads.
Omron D4C-1620 technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 580gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | 4P4T, SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C-1620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
