Omron D4C-3002-DK1EJ03 technical specifications.
| Actuator Style | Top Roller Plunger |
| Termination Style | Pre-Wired Connector |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Product Length (mm) | 40 |
| Product Depth (mm) | 17.4 |
| Product Height (mm) | 67 |
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 10000000Cycles |
| Device Type | Linear |
| Operating Force | 11.77N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 4.41N |
| Operating Speed | 0.5m/s |
| Maximum Pre-Travel | 1.8mm |
| Minimum Over-Travel | 3mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron D4C-3002-DK1EJ03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.