The Omron D4C-6260 is a 30V 100mA limit switch with a mechanical life of 10 million cycles and electrical life of 200,000 cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is rated for use in IP67, waterproof, and dust-tight environments. It features a screw mount package and comes in a bulk packaging with cable leads. The switch has a SPDT throw configuration and is RoHS compliant.
Omron D4C-6260 technical specifications.
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4C-6260 to view detailed technical specifications.
No datasheet is available for this part.