Omron D4C0002 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | D4C |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.