Omron D4D-1131N technical specifications.
| Approvals | UL, TUV |
| Depth | 31.5mm |
| Electrical Life | 150000Cycles |
| Height | 69.2mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Operating Force | 6.37N |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4D-1131N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.