Omron D4D-1A20N technical specifications.
| Approvals | UL, TUV |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Operating Force | 4.9N |
| Orientation | Right Angle |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D4D-1A20N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.