Omron D4D-3121N technical specifications.
| Current Rating | 5A |
| Mount | Screw |
| Operating Force | 4.2N |
| Series | D4D-N |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4D-3121N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.