Omron D4D-3122N technical specifications.
| Type | Safety |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Roller Lever |
| Max Current Rating | 2@400VAC 400VDC@TUVA |
| Max AC Voltage Rating | 600@(UL/CSA)V |
| Max DC Voltage Rating | 400@TUVV |
| Electrical Life | 150000Cycles |
| Mechanical Life | 15000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Operating Force | 4.9N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 0.49N |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 27° |
| Minimum Over-Travel | 40° |
| Mounting | Screw Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron D4D-3122N to view detailed technical specifications.
No datasheet is available for this part.