Omron D4DH-35AS technical specifications.
| Current Rating | 10A |
| Series | D4DH |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4DH-35AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.