Omron D4DL-1DFG-B technical specifications.
| Current Rating | 6A |
| Depth | 35mm |
| Electrical Life | 500000Cycles |
| Height | 95mm |
| Length | 91.5mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4DL-1DFG-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.