
Omron D4F-102-1D technical specifications.
| Current Rating | 15A |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Screw, Chassis Mount |
| Operating Force | 1224gf |
| Operating Position | 1.156inch |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4F |
| Termination | Cable Leads |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4F-102-1D to view detailed technical specifications.
No datasheet is available for this part.
