This Omron D4F-102-3D switch is a screw mount DPST switch with a current rating of 15A and a DC rated voltage of 125V. It has an operating temperature range of -30°C to 70°C and is rated for 150,000 electrical cycles and 10,000,000 mechanical cycles. The switch is chassis mount and has a throw configuration of DPST. It is also RoHS compliant and has an IP67 rating for waterproof and dust tight performance.
Omron D4F-102-3D technical specifications.
| Current Rating | 15A |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Position | 1.156inch |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4F |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4F-102-3D to view detailed technical specifications.
No datasheet is available for this part.