This Omron D4F-102-5D switch has a current rating of 15A and a voltage rating of 125V DC. It can operate within a temperature range of -30°C to 70°C and has a mechanical life of 10,000,000 cycles. The switch is rated for IP67, making it waterproof and dust tight. It is available in a screw mount package and comes with cable leads.
Omron D4F-102-5D technical specifications.
| Current Rating | 15A |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Position | 1.156inch |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4F |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4F-102-5D to view detailed technical specifications.
No datasheet is available for this part.
