The Omron D4GL-2BFA-A is a disconnect safety interlock designed for use in applications where high reliability and safety are critical. With an electrical life of 150,000 cycles and a mechanical life of 1,000,000 cycles, this interlock is built to withstand heavy use. It operates within a temperature range of -10°C to 55°C and features a throw configuration of DPST. The interlock is rated for 240V AC and has a high operating force of 4079gf. It is available in bulk packaging and is suitable for use in environments where it may be exposed to water, dust, or other contaminants, thanks to its IP67 rating.
Omron D4GL-2BFA-A technical specifications.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4GL-2BFA-A to view detailed technical specifications.
No datasheet is available for this part.