The D4JL-1QFA-D7-14 is a 3PST/DPST/SPST trapped key safety interlock switch from Omron, rated for 240VAC at 3A with a mechanical life of 10,000 cycles and an electrical life of 500,000 operations. It features a screw mount termination style and a straight body orientation. The switch has a minimum operating temperature of -10°C and a maximum operating temperature of 55°C.
Omron D4JL-1QFA-D7-14 technical specifications.
| Pole Throw Configuration | 3PST/DPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@TUVA |
| Max AC Voltage Rating | 240@TUVV |
| Max DC Voltage Rating | 250@TUVV |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Trapped Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron D4JL-1QFA-D7-14 to view detailed technical specifications.
No datasheet is available for this part.