The D4JL-2RFA-D7-23 is a 3PST/3PST trapped key safety interlock switch with a maximum current rating of 3 amps at 240VAC and a maximum voltage rating of 250VDC. It features a screw mount and a straight body orientation, with a minimum operating temperature of -10°C and a maximum operating temperature of 55°C. The switch has a mechanical life of 10,000 cycles and an electrical life of 500,000 operations. It is designed for use in applications requiring high reliability and safety, such as in industrial control systems.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 3PST/3PST |
| Switch Configuration | N.C. |
| Max Current Rating | 3@240VAC@TUVA |
| Max AC Voltage Rating | 240@TUVV |
| Max DC Voltage Rating | 250@TUVV |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Trapped Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |