The D4JL-4RFG-D7-29 is a 3-position safety interlock switch with a maximum current rating of 3 amps at 240 volts AC tested to TUV standards. It features a trapped key actuator style and conduit termination. The switch is designed for screw mount installation and has a straight body orientation. The operating temperature range is between -10 and 55 degrees Celsius.
Omron D4JL-4RFG-D7-29 technical specifications.
| Pole Throw Configuration | 3PST/3PST |
| Switch Configuration | N.C. |
| Max Current Rating | 3@240VAC@TUVA |
| Max AC Voltage Rating | 240@TUVV |
| Max DC Voltage Rating | 250@TUVV |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Trapped Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron D4JL-4RFG-D7-29 to view detailed technical specifications.
No datasheet is available for this part.