
The D4N-1A20 is a rotary switch with a current rating of 2.5A and an electrical life of 300000 cycles. It operates within a temperature range of -30°C to 70°C and has a mechanical life of 15000000 cycles. The switch is rated for 240V AC and 250V DC and is available in a panel mount configuration with a screw termination. It is also waterproof and dust tight with an IP67 rating and is compliant with RoHS regulations.
Omron D4N-1A20 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 510gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-1A20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
