The D4N-2232 is a chassis mount DPST on-momentary switch with a voltage rating of 250V DC and 240V AC. It has an operating temperature range of -30°C to 70°C and a mechanical life of 15 million cycles. The switch is rated for 663gf operating force and is available in bulk packaging. It meets IP67, waterproof, and dust-tight ratings and is compliant with RoHS regulations.
Omron D4N-2232 technical specifications.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 663gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-2232 to view detailed technical specifications.
No datasheet is available for this part.