The D4N-2BRE is a rotary limit switch with a current rating of 2.5A and a DC rated voltage of 250V. It features a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 300,000 cycles. It is rated for use in IP67, waterproof, and dust-tight applications and is compliant with RoHS regulations. The switch is available in a screw mount package and is part of the D4N series.
Omron D4N-2BRE technical specifications.
| Actuator Type | Rotary |
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 653gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-2BRE to view detailed technical specifications.
No datasheet is available for this part.