The Omron D4N-4DLE is a rotary limit switch with a 3PST throw configuration, rated for 250V DC and 240V AC. It features a chassis mount design and is compliant with IP67, making it waterproof and dust tight. The switch has a mechanical life of 10 million cycles and an electrical life of 300,000 cycles, with an operating force of 653gf. It is available in bulk packaging and is RoHS compliant.
Omron D4N-4DLE technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 653gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-4DLE to view detailed technical specifications.
No datasheet is available for this part.