The Omron D4N-5B32 is a DPST on-mom limit switch with a mechanical life of 15 million cycles and an electrical life of 300,000 cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The switch is rated for 240V AC and has a DC rated voltage of 250V. It is RoHS compliant and features a screw termination with a chassis mount package type.
Omron D4N-5B32 technical specifications.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 663gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-5B32 to view detailed technical specifications.
No datasheet is available for this part.