The Omron D4N-622G is a rotary limit switch with a DPST throw configuration, rated for 250V DC and 240V AC. It features a screw mount package type and is designed for chassis mount applications. The switch has an operating force of 459gf and is rated for 300,000 electrical cycles and 15,000,000 mechanical cycles. It is compliant with IP67, waterproof, and dust tight ratings, and meets RoHS requirements.
Omron D4N-622G technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 459gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-622G to view detailed technical specifications.
No datasheet is available for this part.