
The Omron D4N4131 is a 2.5A DPST switch with a chassis mount configuration, rated for 125V DC and 120V AC. It features a plunger actuator type and has a maximum operating temperature of 70°C. The switch is IP67 rated, making it waterproof and dust tight. It has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles.
Omron D4N4131 technical specifications.
| Actuator Type | PLUNGER |
| Current Rating | 2.5A |
| Depth | 31.5mm |
| Differential Travel | 0.04inch |
| Electrical Life | 300000Cycles |
| Length | 64mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Number of Contacts | 2 |
| Operating Position | 0.715inch |
| Overtravel | 0.158inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N4131 to view detailed technical specifications.
No datasheet is available for this part.
