Omron D4N9B2GR technical specifications.
| Approvals | UL, TUV, CCC |
| Depth | 45mm |
| Electrical Life | 500000Cycles |
| Height | 177.75mm |
| Length | 40.5mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | D4N-R |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N9B2GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.