The Omron D4NL-2AFH-BS is a screw mount safety interlock switch with a right angle body orientation, rated for 3A at 240VAC and 250VDC, and featuring a key actuator style and conduit termination. It has a minimum operating temperature of -10 degrees Celsius and a maximum operating temperature of 55 degrees Celsius. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles.
Omron D4NL-2AFH-BS technical specifications.
| Pole Throw Configuration | SPST/SPST/SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@(CCC/TUV)A |
| Max AC Voltage Rating | 240@(CCC/TUV)V |
| Max DC Voltage Rating | 250@(CCC/TUV)V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron D4NL-2AFH-BS to view detailed technical specifications.
No datasheet is available for this part.