The Omron D4NL-4ADA-B4 is a SPST/SPST/SPST/SPST key switch rated for 3A at 240VAC with a maximum AC voltage rating of 240V and maximum DC voltage rating of 250V. It has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The switch features a key actuator style and conduit termination style, and is designed for screw mount applications. It operates within a temperature range of -10°C to 55°C.
Omron D4NL-4ADA-B4 technical specifications.
| Pole Throw Configuration | SPST/SPST/SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@(CCC/TUV)A |
| Max AC Voltage Rating | 240@(CCC/TUV)V |
| Max DC Voltage Rating | 250@(CCC/TUV)V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron D4NL-4ADA-B4 to view detailed technical specifications.
No datasheet is available for this part.