Omron D4NL4EFAB technical specifications.
| Depth | 35.5mm |
| Length | 88.5mm |
| Operating Supply Voltage | 24V |
| Series | D4NL |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4NL4EFAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.