The Omron D4NS-1FF disconnect switch has a current rating of 3A and a voltage rating of 240V AC. It features a chassis mount design and is rated for operation in temperatures between -30°C and 70°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. It is compliant with RoHS regulations and has an IP67 rating for waterproof and dust-tight performance.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Depth | 30.6mm |
| Electrical Life | 500000Cycles |
| Length | 96mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.248inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4NS |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| Width | 31mm |
| RoHS | Compliant |