The D4SL-3MA-D4 is a DPST/3PST safety interlock switch from Omron, featuring a key actuator and screw mount. It has a mechanical life of 20,000 cycles and operates within a temperature range of -10 to 55°C. This switch is designed for use in safety-critical applications and meets the requirements of its category.
Omron D4SL-3MA-D4 technical specifications.
| Pole Throw Configuration | DPST/3PST |
| Switch Configuration | N.C. |
| Mechanical Life | 20000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron D4SL-3MA-D4 to view detailed technical specifications.
No datasheet is available for this part.