The D4SL-4PDA-D-SJ is a DPST/SPST/3PST safety interlock switch with a key actuator and screw mount. It has a mechanical life of 20,000 cycles and a right-angle body orientation. The switch is designed for use in applications where a high level of reliability and safety is required. It can operate over a temperature range of -10 to 55°C. The D4SL-4PDA-D-SJ is suitable for use in industrial and commercial settings where safety interlocks are necessary.
Omron D4SL-4PDA-D-SJ technical specifications.
| Pole Throw Configuration | DPST/SPST/3PST |
| Switch Configuration | N.O./N.C. |
| Mechanical Life | 20000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron D4SL-4PDA-D-SJ to view detailed technical specifications.
No datasheet is available for this part.