Omron D5A2200 technical specifications.
| Current Rating | 10mA |
| Differential Travel | 0.0002inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 24V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel |
| Operating Force | 0.49N |
| Operating Position | 0.079inch |
| Orientation | Straight |
| Overtravel | 0.06inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | D5A |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D5A2200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.