
SPST basic switch with straight, pin plunger actuator. Features a 10mA current rating and 24V AC / 12V DC voltage rating. Offers 1,000,000 electrical cycles and 10,000,000 mechanical cycles. Panel mount design with cable lead termination, rated IP67 for waterproof and dust-tight operation. Operating force is 2.45N with a pretravel of 0.04 inches.
Omron D5A7400 technical specifications.
| Current Rating | 10mA |
| Depth | 26mm |
| Differential Travel | 0.0002inch |
| Electrical Life | 1000000Cycles |
| Height | 50.4mm |
| Length | 26mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 24V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel |
| Operating Force | 2.45N |
| Operating Position | 0.173inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.04inch |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D5A |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D5A7400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.