
The Omron D5B1013 is a 30V 30mA SPST on-momentary panel mount switch with a mechanical life of 10 million cycles and an electrical life of 5 million cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is rated for IP67, waterproof, and dust tight, and is available in a bulk packaging with cable leads. It has a pretravel of 0.028inch and an operating force of 0.98N.
Omron D5B1013 technical specifications.
| Current Rating | 30mA |
| Electrical Life | 5000000Cycles |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Force | 0.98N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.028inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D5B |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| Type | Mechanical |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D5B1013 to view detailed technical specifications.
No datasheet is available for this part.
