The Omron D5F2B34CY is a general purpose SPST on-mom switch with a current rating of 100mA and a DC rated voltage of 24V. It features a panel/chassis mount and a maximum operating temperature of 60°C. The switch has a mechanical life of 5 million cycles and an electrical life of 5 million cycles. It is rated for IP67, waterproof, and dust tight, and is available in bulk packaging.
Omron D5F2B34CY technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.0008inch |
| Electrical Life | 5000000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 2.5N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D5F |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron D5F2B34CY to view detailed technical specifications.
No datasheet is available for this part.