Omron D6A-N technical specifications.
| Height | 8mm |
| Lead Free | Contains Lead |
| Length | 33mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0V |
| Operating Supply Voltage | 12V |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | D6A |
| Supply Current | 60mA |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D6A-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
