Omron D6BN-1 technical specifications.
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.4V |
| Reach SVHC Compliant | No |
| Series | D6BN |
| RoHS | Compliant |
Download the complete datasheet for Omron D6BN-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
