Omron D6BN1P technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Output Current | 1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | D6BN |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Omron D6BN1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.