
Air and liquid flow sensor with ±3% accuracy, designed for mass flow measurement of air, N2O, and O2. Features a 3-pin interface and a 5V output voltage, with a maximum output of 6V. Operates within a temperature range of -10°C to 60°C and accepts a DC supply voltage from 10.8V to 26.4V. Constructed with aluminum, resin, and thermoplastic body materials, this sensor offers screw mounting and two ports. RoHS compliant.
Omron D6F-50A6-000 technical specifications.
| Accuracy | 3% |
| Body Material | Aluminium, Resin, Thermoplastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 6V |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 10.8V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Number of Ports | 2 |
| Output Voltage | 5V |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D6F |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-50A6-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
