
Board mount differential pressure sensor with a 0kPa to 0.25kPa range. Features a 12-bit digital output via I2C interface, 33ms response time, and 3% accuracy. Operates from 2.3V to 3.6V with a typical 3.3V supply and 6mA current consumption. Encased in a PPS body with a 4-pin SIP module package, suitable for screw or through-hole mounting. Rated IP40 and RoHS compliant, with an operating temperature range of -20°C to 80°C.
Omron D6F-PH0025AD1 technical specifications.
| Accuracy | 3% |
| Body Material | PPS |
| Package/Case | Module |
| Interface | I2C |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Screw, Through Hole |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| Response Time | 33ms |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-PH0025AD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
