
Omron D7E-1 technical specifications.
| Body Depth | 23.1mm |
| Body Height | 23.6mm |
| Body Length | 36.4mm |
| Package/Case | 100 |
| Depth | 23.1mm |
| Electrical Life | 5000Cycles |
| Lead Free | Lead Free |
| Length | 36.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Chassis Mount, Flanges |
| Operating Supply Voltage | 30V |
| Orientation | Straight |
| Outside Diameter | 22mm |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | D7E |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 23.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D7E-1 to view detailed technical specifications.
No datasheet is available for this part.
