Omron DRT2-ID16TA-1 technical specifications.
| Package/Case | Module |
| Depth | 83mm |
| Features | WATERPROOF |
| Length | 180mm |
| Number of Inputs | 16 |
| Packaging | Bulk |
| Series | DRT2 |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Omron DRT2-ID16TA-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
