Omron DRT2-OD16TA technical specifications.
| Package/Case | Module |
| Features | WATERPROOF |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Contacts | 16 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron DRT2-OD16TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
