Omron DZ-10G-1A technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 570gf |
| Operating Position | 0.615inch |
| Overtravel | 0.005inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.067inch |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | DZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron DZ-10G-1A to view detailed technical specifications.
No datasheet is available for this part.