
DPDT snap-action switch featuring a hinge lever actuator and screw termination. Rated for 10A at 250VAC and 250VDC, with a 186.42VA rating. Offers a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. Operating force is 1.96N, with a pretravel of 0.236 inches and overtravel of 0.062 inches. Mounts via screw to panels or chassis, with dimensions of 49.2mm length, 17.45mm width, and 27.9mm depth.
Omron DZ-10GV-1B technical specifications.
| Actuator Type | Lever |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 27.9mm |
| Differential Travel | 0.065inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 1.96N |
| Operating Position | 0.72inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.236inch |
| Ratings | IP00 |
| RoHS Compliant | No |
| Series | DZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 50g |
| Width | 17.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron DZ-10GV-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
