
DPDT snap-action switch with a short hinge roller lever actuator. Features silver contacts, a 10A current rating, and 480VAC/250VDC voltage ratings. Offers a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. Includes screw terminals for panel or chassis mounting. Operating force is 4.22N, with pretravel of 0.12 inches and overtravel of 0.005 inches.
Omron DZ-10GV22-1B technical specifications.
| Actuator Material | Stainless Steel, Plastic |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | Module |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 0.025inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 4.22N |
| Operating Position | 1.156inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | DZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 50g |
| Width | 17.45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron DZ-10GV22-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
