Omron DZE-N-2G technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP65 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron DZE-N-2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.